Air, Gas PBT 24 V dc Airflow Sensor, 1Mpa Pressure
SMC PFM750-N7-E-M-WR technical specifications.
| Material | PBT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC PFM750-N7-E-M-WR to view detailed technical specifications.
No datasheet is available for this part.