SMC PSE304 technical specifications.
| Package/Case | SMC |
| Display Type | Digital |
| Height | 30mm |
| Length | 30mm |
| Manufacturer Series | PSE300 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Supply Current | 50mA |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
