SMC PSE530-M5 technical specifications.
| Accuracy | 3% |
| Package/Case | SMC |
| Lead Free | Lead Free |
| Manufacturer Series | PSE530 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Ratings | IP40 |
| Series | PSE530 |
| Termination | Cable |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE530-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
