Sign in to ask questions about the SMC PSE543-N01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC PSE543-N01 technical specifications.
| Accuracy | 2% |
| Package/Case | SMC |
| Manufacturer Series | PSE540 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE543-N01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
