Sign in to ask questions about the SMC PSE543-R04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC PSE543-R04 technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Series | PSE540 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE543-R04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.