Shock Absorbers Special Steel 0.98J 0.05m/s to 5m/s 2.8mm
Checking distributor stock and pricing after the page loads.
SMC RB0805 technical specifications.
| Stroke | 5mm |
| Rod Material | Special Steel |
| Product Length (Metric) | 12mm |
| Product Depth (Metric) | 13.9mm |
| Product Height (Metric) | 45.8mm |
| Product Weight | 15g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.