Shock Absorbers Special Steel 2.94J 0.05m/s to 5m/s 2.8mm
Checking distributor stock and pricing after the page loads.
SMC RB0806 technical specifications.
| Stroke | 6mm |
| Rod Material | Special Steel |
| Product Length (Metric) | 14mm |
| Product Depth (Metric) | 16.2mm |
| Product Height (Metric) | 46.8mm |
| Product Weight | 15g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.