Shock Absorbers Special Steel 1.96J 0.05m/s to 3m/s 6mm
Checking distributor stock and pricing after the page loads.
SMC RBQC1604 technical specifications.
| Stroke | 4mm |
| Rod Material | Special Steel |
| Product Length (Metric) | 22mm |
| Product Depth (Metric) | 25.4mm |
| Product Height (Metric) | 31mm |
| Product Weight | 28g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.