Shock Absorbers Special Steel 11.8J 0.05m/s to 3m/s 10mm
Checking distributor stock and pricing after the page loads.
SMC RBQC2007 technical specifications.
| Stroke | 7mm |
| Rod Material | Special Steel |
| Product Length (Metric) | 27mm |
| Product Depth (Metric) | 31.2mm |
| Product Height (Metric) | 44.5mm |
| Product Weight | 60g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.