Shock Absorbers Special Steel 19.6J 0.05m/s to 3m/s 12mm
Checking distributor stock and pricing after the page loads.
SMC RBQC2508 technical specifications.
| Stroke | 8mm |
| Rod Material | Special Steel |
| Product Length (Metric) | 32mm |
| Product Depth (Metric) | 37mm |
| Product Height (Metric) | 52mm |
| Product Weight | 110g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
No datasheet is available for this part.