2 stations M5 x 0.8 Manifold Base, Resin M5 x 0.8 Metric
SMC SS3Y1-S41-02-M5 technical specifications.
| Body Material | Resin |
| Package/Case | SMC |
| Manufacturer Series | SS3Y1 |
| Mount | Base |
| Number of Positions | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SS3Y1-S41-02-M5 to view detailed technical specifications.
No datasheet is available for this part.