SMC SY114A-5LOZ technical specifications.
| Body Material | Resin |
| Package/Case | SMC |
| Manufacturer Series | SY100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | BASE |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SY114A-5LOZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.