
SMC SY5000 Rc 1/8 5/2 Pilot/Pilot Stand-Alone Pneumatic Solenoid Valves, 579nl/min
Checking distributor stock and pricing after the page loads.
SMC SY5220-5LZ-01 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | SY5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
