SMC SY5000 G 1/8 5/3 Pilot/Pilot Stand-Alone Pneumatic Control Valve, 431.9nl/min
SMC SY5320-5LOU-01F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | max.3 HzHz |
| Ratings | IP40 |
| RoHS | Compliant |
No datasheet is available for this part.