
SMC SY7000 G 1/4 5/2 Solenoid/Pilot Stand-Alone Pneumatic Control Valve, 883.4nl/min
Checking distributor stock and pricing after the page loads.
SMC SY7120-5DZ-02F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 5 |
| RoHS | Compliant |
No datasheet is available for this part.
