
SMC SY7120-5LOU-C10 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for SMC SY7120-5LOU-C10 to view detailed technical specifications.
No datasheet is available for this part.