Valve, sol, body port, 1/4NPT, rubber seal
Checking distributor stock and pricing after the page loads.
SMC SY7120-5LZ-02T technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
No datasheet is available for this part.