Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC SY7140-5DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC SY7140-5DZ technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Mount | Base |
| Mounting Style | BASE |
| Number of Ports | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SY7140-5DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.