SY7000 5/2 Solenoid/Pilot Base Pneumatic Solenoid/Pilot-Operated Control Valve
Checking distributor stock and pricing after the page loads.
SMC SY7140-5GZ technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Mounting Style | BASE |
| Number of Ports | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.