SY7000 5/3 Sol/Pilot/Spring Base Pneumatic Sol/Pilot-Operated Control Valve
Checking distributor stock and pricing after the page loads.
SMC SY7340-3DZD technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Mounting Style | BASE |
| RoHS | Not Compliant |
No datasheet is available for this part.