
SMC SY7000 G 1/4 5/3 Pilot/Pilot Stand-Alone Pneumatic Control Valve, 912.8nl/min
Checking distributor stock and pricing after the page loads.
SMC SY7420-5LOU-02F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | max.3 HzHz |
| Ratings | IP40 |
| RoHS | Compliant |
No datasheet is available for this part.