3 Tubes Black 1m Long Coil Tubing Without Conn PUR 0.8 MPa, -20 - +60degC | SMC Corporation TCU0604B-3
SMC TCU0604B-3 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Manufacturer Series | TCU |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC TCU0604B-3 to view detailed technical specifications.
No datasheet is available for this part.