SMC TK-1 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Height | 3.465inch |
| Material | Polyurethane |
| Weight | 140g |
| RoHS | Compliant |
Download the complete datasheet for SMC TK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
