SMC TK-3 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Height | 1.693inch |
| Material | Polyurethane |
| Weight | 32g |
| RoHS | Compliant |
Download the complete datasheet for SMC TK-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
