SMC V114-5LOU technical specifications.
| Body Material | Resin |
| Package/Case | SMC |
| Manufacturer Series | V100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| Operating Frequency | max.20 Hz |
| Power Consumption | 400mW |
| Ratings | IP40 |
| Termination | M5 |
| RoHS | Compliant |
Download the complete datasheet for SMC V114-5LOU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
