Combination Pressure Booster & Regulator, Rc 1/4 & silencer
SMC VBA10A-02GN technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VBA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 2°C |
| Weight | 0.84kg |
| RoHS | Not Compliant |
No datasheet is available for this part.