SMC VBA20A-F03 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VBA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 2°C |
| Weight | 3.9kg |
| RoHS | Compliant |
Download the complete datasheet for SMC VBA20A-F03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
