SMC VDW350-5G-4-02F-Q technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 4mm |
| Ratings | IP40 |
| Series | 300 |
| RoHS | Compliant |
Download the complete datasheet for SMC VDW350-5G-4-02F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.