Solenoid Valve, 5 port, body ported, 2 posit single, 24VDC, DIN conn, 1/4 port
SMC VF5120-5D1-02T technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VF5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| Number of Ports | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VF5120-5D1-02T to view detailed technical specifications.
No datasheet is available for this part.