
SMC Red Twist Selector Pneumatic Manual Control Valve, Rc 1/4, Aluminium Alloy 1/4 in Rc, -5 +60C
SMC VFM350-02-34R technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VFM300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.