
SMC VG342 Rc 1/2 3/2 Pilot/Pilot Stand-Alone Pneumatic Control Valve, 7950.15nl/min
SMC VG342-7D-04A technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VG342 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC VG342-7D-04A to view detailed technical specifications.
No datasheet is available for this part.