Valve, Finger, Air, 2 Port-P: 1/4in, A:1/4in, 0-1MPa, Built-In Fitting, Poppet
SMC VHK2-07F-07F-X205 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 2 |
| RoHS | Compliant |
No datasheet is available for this part.