SMC VHK3-04F-04F technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | VHK |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for SMC VHK3-04F-04F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.