SMC VHK3-12F-12FRL technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | VHK |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| RoHS | Compliant |
Download the complete datasheet for SMC VHK3-12F-12FRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
