SMC VHS20-N02A-Z technical specifications.
| Package/Case | SMC |
| Height | 59mm |
| Manufacturer Series | VHS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| RoHS | Compliant |
Download the complete datasheet for SMC VHS20-N02A-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.