NO/NC Push Button Push Button, VM Series
Checking distributor stock and pricing after the page loads.
SMC VM-30AR-X219 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.