
Valve; Micro Mechanical; 2-Port; N.C. Poppet; T0425 Tubing; Side Ported
Checking distributor stock and pricing after the page loads.
SMC VM1100-4N-00 technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | VM1000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
