Valve, Mechanical, Side Ported, 3 Port, Size Rc 1/8, Black Pushbutton (Mushroom)
SMC VM130-01-30B technical specifications.
| Actuator Type | Pushbutton |
| Body Material | ZINC ALLOY |
| Package/Case | SMC |
| Manufacturer Series | VM100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| Type | Mechanical |
| RoHS | Compliant |
No datasheet is available for this part.