1/8in 3/2 red mushroom mechanical valve
SMC VM130-01-30R technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | SMC |
| Manufacturer Series | VM100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.