VALVE, VM106; Operating Pressure Max: 1MPa; Operating Pressure Min: -100kPa; Opera
SMC VM130-01-33 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | SMC |
| Manufacturer Series | VM100 |
| Material | Zinc |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.