VQ1000 5/4 Solenoid Base Pneumatic Solenoid Valve
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | VQ1000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | BASE |
| RoHS | Not Compliant |