SMC VQC2101-51 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VCQ2000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | BASE |
| Number of Ports | 5 |
| RoHS | Compliant |
Download the complete datasheet for SMC VQC2101-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.