VCQ4000 5/2 Solenoid/Pilot/Spring Base Pneumatic Solenoid Valve
SMC VQC4101-5 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VCQ4000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | BASE |
| Number of Ports | 5 |
| RoHS | Compliant |
No datasheet is available for this part.