SMC VX3124-01T-3GR1-B technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 2.2mm |
| Series | VX3 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VX3124-01T-3GR1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.