SMC VXZ2240L-04T-5GS1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 15mm |
| Series | VXZ22 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VXZ2240L-04T-5GS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.