SMC VY1B00-01N technical specifications.
| Body Size | 1 |
| Brand/Series | VY Series |
| Pressure, Operating | 127.63 PSI (0.88 MPa) |
| Size, Port | 1/8" NPT |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | NPT |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VY1B00-01N to view detailed technical specifications.
No datasheet is available for this part.