Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC ZFC75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating pressure | -100 kPa...1.0 MPa |
| Operating temperature | 0...60 °C |
| Termination | ø 8 mm |
| Filter pore density | 5 |
| Test pressure | 1.5 |
| Flow | 250 l/min |
| RoHS | Compliant |
Download the complete datasheet for SMC ZFC75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
