SMC ZL112 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZL112 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ZL112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
