The ZSE1-00-55Nil vacuum pressure sensor from SMC operates within a pressure range of 0 to -101 kPa and withstands maximum overload pressures of 500 kPa. It has a minimum operating temperature of 0°C and a maximum operating temperature of 60°C. The device requires a supply voltage between 12 and 24V, with a typical operating voltage of 15 or 18V. The sensor has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
SMC ZSE1-00-55Nil technical specifications.
| Operating Pressure Range | 0kPa to -101kPa |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 500kPa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |