The ZSE1-01-15Nil is a vacuum pressure sensor with an operating pressure range of 0kPa to -101kPa. It can withstand maximum overload pressures of 500kPa. The device operates within a temperature range of 0°C to 60°C. It requires a supply voltage between 12V and 24V, with a typical operating voltage of 15V or 18V. The sensor has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
SMC ZSE1-01-15Nil technical specifications.
| Operating Pressure Range | 0kPa to -101kPa |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 500kPa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.